- Home ›
- All Products›
- CC12H30A-TR
CC12H30A-TR
Eaton Electronics / Bussmann
Fuse Chip 30A 32V SMD Solder Pad 1206 3.2 X 1.6 X 0.85mm Automotive CE
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip 30A 32V SMD Solder Pad 1206 3.2 X 1.6 X 0.85mm Automotive CE
Search Keywords: CC12H30ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CC12H30A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87,008
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$1.399
750
$1.378
1,500
$0.848
2,250
$0.671
3,000 +
$0.658
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments