- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CC12H20A-TR
CC12H20A-TR
Eaton Electronics / Bussmann
Fuse Chip 20A 32V SMD Solder Pad 1206 T/R Automotive CE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip 20A 32V SMD Solder Pad 1206 T/R Automotive CE/cULus
Search Keywords: CC12H20ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CC12H20A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$0.9599
250
$0.6677
500
$0.5635
750
$0.5621
1,500
$0.5580
2,250
$0.5566
3,000 +
$0.4693
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments