- Home ›
- All Products›
- CC12H10A-TR
CC12H10A-TR
Eaton Electronics / Bussmann
Fuse Chip 10A 32V SMD Solder Pad 1206 T/R Automotive CE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip 10A 32V SMD Solder Pad 1206 T/R Automotive CE/cULus
Search Keywords: CC12H10ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CC12H10A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53,975
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
12 Weeks
can ship
8/13/26