- Home ›
- All Products›
- CC06FA1-5A-TR
CC06FA1-5A-TR
Eaton Electronics / Bussmann
0603 63V CHIP FUSE Automotive 1.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
0603 63V CHIP FUSE Automotive 1.5A
Search Keywords: CC06FA15ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CC06FA1-5A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$1.183
2,500
$0.728
3,750
$0.576
5,000 +
$0.565
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments