help desk software
Image is representational - see mfr. specs

Fuse Chip Fast Acting 7A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 7A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus
Search Keywords: CB61F7ATR2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    CB61F7A-TR2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Chip
  • Fuse Size:
    6.1 x 2.57 mm
  • Acting:
    Fast
  • Current Rating:
    7 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.102
250
$1.085
500
$1.069
1,250
$1.053
2,500
$0.648
3,750
$0.513
5,000 +
$0.503
Click for Quote
Log in to unlock special pricing