- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- C520-5-R
C520-5-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 5A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 5A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL
Search Keywords: C5205R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:C520-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$2.220
25
$2.110
100
$2.000
250
$1.900
500
$1.810
1,000
$0.410
5,000 +
$0.372
Click for Quote
Log in
to unlock special pricing