- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- C518-3.5A
C518-3.5A
Eaton Electronics / Bussmann
Fuse Fast Acting 3.5A 250V Axial 5 X 15mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Fast Acting 3.5A 250V Axial 5 X 15mm Glass
Search Keywords: C51835A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:C518-3.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:3.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2.365
10
$2.150
25
$2.040
50
$1.940
100
$1.840
300
$1.750
500
$0.720
1,000
$0.530
5,000 +
$0.480
Click for Quote
Log in
to unlock special pricing