- Home ›
- All Products›
- C310T-SC-3.15-R-TR1
C310T-SC-3.15-R-TR1
Eaton Electronics / Bussmann
3mm SC T3.15A L 250V 1500 REEL -R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
3mm SC T3.15A L 250V 1500 REEL -R
Search Keywords: C310TSC315RTR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:C310T-SC-3.15-R-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,500
$0.2167
3,000
$0.2072
6,000
$0.2014
7,500
$0.1959
10,500
$0.1930
25,500
$0.1553
51,000
$0.1529
100,500 +
$0.1338
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments