- Home ›
- All Products›
- C310T-SC-2.5-R-TR1
C310T-SC-2.5-R-TR1
Eaton Electronics / Bussmann
3mm SC T2.5A L 250V 1500 REEL -R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
3mm SC T2.5A L 250V 1500 REEL -R
Search Keywords: C310TSC25RTR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:C310T-SC-2.5-R-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,500
$0.2210
3,000
$0.2113
6,000
$0.2054
7,500
$0.1998
10,500
$0.1969
25,500
$0.1584
51,000
$0.1560
100,500 +
$0.1365
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments