- Home ›
- All Products›
- C180-13A
C180-13A
Eaton Electronics / Bussmann
Eaton Bussmann Low Voltage BS BS 13A 240V PLUG TOP FUSE - C180-13A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann Low Voltage BS BS 13A 240V PLUG TOP FUSE - C180-13A
Search Keywords: C18013A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:C180-13A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.