- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- C-1-1/4
C-1-1/4
Eaton Electronics / Bussmann
Fuse 1.25A 250V Very Fast Acting 2-Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 1.25A 250V Very Fast Acting 2-Pin
Search Keywords: C114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:C-1-1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4
$17.79
10
$11.69
25
$5.85
50 +
$5.42
Click for Quote
Log in
to unlock special pricing