- Home ›
- All Products›
- BK-TDC600-10-R
Eaton Electronics / Bussmann
BK-TDC600-10-R
Fuse Cartridge 10A 600VAC Fast 2-Pin Holder Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Cartridge 10A 600VAC Fast 2-Pin Holder Bulk
Search Keywords: BKTDC60010R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK-TDC600-10-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Product Guides
+
Frequently Asked Questions
Is BK-TDC600-10-R RoHS compliant?
Yes, BK-TDC600-10-R is RoHS compliant.
What is the lead time for BK-TDC600-10-R?
The standard lead time for BK-TDC600-10-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
200
$1.39
400
$1.33
600
$1.27
1,000
$1.26
2,600
$1.22
5,000
$1.19
7,600
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing