- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/TDC10-1A
BK/TDC10-1A
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 1A 350V Holder Cartridge 6.35 X 31.75mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 1A 350V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: BKTDC101A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/TDC10-1A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:350 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.91
250
$1.82
500
$1.68
1,000
$1.59
2,500
$1.48
5,000
$1.38
7,500 +
$1.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments