- Home ›
- All Products›
- BK/S520-8-R
BK/S520-8-R
Eaton Electronics / Bussmann
S520 420Vac 8A bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
S520 420Vac 8A bulk
Search Keywords: BKS5208R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S520-8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$3.21
300
$2.89
500
$2.84
1,000
$2.72
2,500
$2.65
5,000
$2.58
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing