- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/S505SC-2.5-R
Eaton Electronics / Bussmann
BK/S505SC-2.5-R
FUSE CERAMIC 250V 2.5A
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE CERAMIC 250V 2.5A
Search Keywords: BKS505SC25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S505SC-2.5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is BK/S505SC-2.5-R RoHS compliant?
Yes, BK/S505SC-2.5-R is RoHS compliant.
What is the lead time for BK/S505SC-2.5-R?
The standard lead time for BK/S505SC-2.5-R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240,700
Ships today, if you order in
Minimum Order Quantity:
45
8 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
45
$3.93
50
$3.60
100
$3.47
300
$3.24
500
$3.13
1,000
$3.00
2,500 +
$2.81
Click for Quote
Log in
to unlock special pricing