- Home ›
- All Products›
- BK/S501-1.6-R
Eaton Electronics / Bussmann
BK/S501-1.6-R
Fuse - 5 x 20mm - Fast Acting - 1.6A 250V
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse - 5 x 20mm - Fast Acting - 1.6A 250V
Search Keywords: BKS50116R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S501-1.6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is BK/S501-1.6-R RoHS compliant?
Yes, BK/S501-1.6-R is RoHS compliant.
What is the lead time for BK/S501-1.6-R?
The standard lead time for BK/S501-1.6-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
5
$8.50
25
$6.91
50
$6.89
100
$6.60
300
$6.05
500 +
$6.04
Click for Quote
Log in
to unlock special pricing