- Home ›
- All Products›
- BK/S500-V-63-R
BK/S500-V-63-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 0.63A 250V Axial 5 X 20mm Glass Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 0.63A 250V Axial 5 X 20mm Glass Bulk
Search Keywords: BKS500V63R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S500-V-63-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$11.41
25
$11.24
50
$8.44
75
$7.86
100 +
$7.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments