- Home ›
- All Products›
- BK/S500-V-100-R
Eaton Electronics / Bussmann
BK/S500-V-100-R
Fuse Miniature 0.1A 250V Fast 2-Pin Axial Through Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature 0.1A 250V Fast 2-Pin Axial Through Hole Bulk
Search Keywords: BKS500V100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S500-V-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is BK/S500-V-100-R RoHS compliant?
Yes, BK/S500-V-100-R is RoHS compliant.
What is the lead time for BK/S500-V-100-R?
The standard lead time for BK/S500-V-100-R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$7.67
25
$6.44
100
$5.96
300
$5.47
500
$5.45
1,000
$5.32
2,500
$5.18
5,000 +
$5.12
Click for Quote
Log in
to unlock special pricing