- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDQ-6-1/4
Eaton Electronics / Bussmann
BK/MDQ-6-1/4
Fuse Miniature Slow Blow Acting 6.25A 250V Holder Cartridge 6.3 X 32mm Glass
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 6.25A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: BKMDQ614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDQ-6-1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:6.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/MDQ-6-1/4 RoHS compliant?
No, BK/MDQ-6-1/4 is not RoHS compliant.
What is the lead time for BK/MDQ-6-1/4?
The standard lead time for BK/MDQ-6-1/4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$6.76
25
$6.42
50
$6.27
100
$6.18
300
$6.02
500
$5.94
1,000 +
$5.90
Click for Quote
Log in
to unlock special pricing