- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDQ-1/2
Eaton Electronics / Bussmann
BK/MDQ-1/2
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Description
+
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: BKMDQ12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDQ-1/2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/MDQ-1/2 RoHS compliant?
No, BK/MDQ-1/2 is not RoHS compliant.
What is the lead time for BK/MDQ-1/2?
The standard lead time for BK/MDQ-1/2 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
4
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
4
$23.00
200
$21.85
400
$20.76
800 +
$19.72
Click for Quote
Log in
to unlock special pricing