- Home ›
- All Products›
- BK/MDL-V-20
BK/MDL-V-20
Eaton Electronics / Bussmann
Fuse 20A 32V Slow Blow Acting 2-Pin
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse 20A 32V Slow Blow Acting 2-Pin
Search Keywords: BKMDLV20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDL-V-20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.