- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDL-V-1-1/8-R
BK/MDL-V-1-1/8-R
Eaton Electronics / Bussmann
FUSE GLASS 1.125A 250VAC 3AB 3AG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
FUSE GLASS 1.125A 250VAC 3AB 3AG
Search Keywords: BKMDLV118R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDL-V-1-1/8-R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
45
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
45
$4.25
50
$3.45
100
$3.44
300
$3.20
500 +
$3.03
Click for Quote
Log in
to unlock special pricing