- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HVI-R
BK/HVI-R
Eaton Electronics / Bussmann
In-line Water Resistant Fuse Holder 600V 20A Phenolic Crimp Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
In-line Water Resistant Fuse Holder 600V 20A Phenolic Crimp Terminal
Search Keywords: BKHVIR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HVI-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$76.68
5
$61.10
20
$51.03
40
$46.61
100
$41.94
260
$40.05
500 +
$39.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT