- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HKP-LW-HH
BK/HKP-LW-HH
Eaton Electronics / Bussmann
Fuse Holder 15A 250V Quick Connect Panel Mount Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 15A 250V Quick Connect Panel Mount Carton
Search Keywords: BKHKPLWHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HKP-LW-HH
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:15 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$31.30
5
$24.79
10
$21.66
25
$20.25
50
$19.61
75
$18.81
100 +
$18.62
Click for Quote
Log in
to unlock special pricing