- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HKP-1K0420
BK/HKP-1K0420
Eaton Electronics / Bussmann
Fuse Holder 30A 250V Panel Mount Quick Connect Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Holder 30A 250V Panel Mount Quick Connect Bulk
Search Keywords: BKHKP1K0420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HKP-1K0420
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:30 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$31.66
5
$31.19
10
$30.72
25
$30.26
50
$18.63
75
$14.74
100 +
$14.44
Click for Quote
Log in
to unlock special pricing