- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMQ-1-6/10
BK/GMQ-1-6/10
Eaton Electronics / Bussmann
Fuse Slow Blow Acting 1.6A 300V Panel Mount Cartridge
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Slow Blow Acting 1.6A 300V Panel Mount Cartridge
Search Keywords: BKGMQ1610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GMQ-1-6/10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:N/A
-
Acting:Slow Blow
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
348
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$20.08
10
$19.78
25
$19.48
50
$14.61
75
$13.64
100 +
$13.36
Click for Quote
Log in
to unlock special pricing