- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMF-2
BK/GMF-2
Eaton Electronics / Bussmann
The BK/GMF-2 is a 2A, 300V AC time-delay, non-rejection style specialty fuse designed for overcurrent protection.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The BK/GMF-2 is a 2A, 300V AC time-delay, non-rejection style specialty fuse designed for overcurrent protection.
Search Keywords: BKGMF2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GMF-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:57.15 x 15.9 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$27.91
5
$27.49
10
$27.08
25
$26.68
50
$16.42
75
$13.00
100 +
$12.74
Click for Quote
Log in
to unlock special pricing