- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMD-V-1.25-R
BK/GMD-V-1.25-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 1.25A 250V Axial 5 X 20mm Glass Cardboard Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Slow Blow Acting 1.25A 250V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMDV125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GMD-V-1.25-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
You may purchase all in-stock quantity of 75
Stock lot only:
75
Minimum Order Quantity:
100
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$4.675
100
$4.250
200
$4.040
400
$3.840
800 +
$3.650
Click for Quote
Log in
to unlock special pricing