Available Replacements
Alternative Packaging
GMC-1.25A GMC-1.25A Eaton Electronics / Bussmann
GMC-1.25A

Eaton Electronics / Bussmann

In Stock: 165

Minimum Order: 60

View Product
ROHs Equivalent
BK/GMC-1.25-R BK/GMC-1.25-R Eaton Electronics / Bussmann
BK/GMC-1.25-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMC-1.25A

Fuse Miniature Medium Time Delay Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords: BKGMC125A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/GMC-1.25A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Medium Time Delay
  • Current Rating:
    1.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMC-1.25A discontinued?
Yes, BK/GMC-1.25A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GMC-1.25A RoHS compliant?
No, BK/GMC-1.25A is not RoHS compliant.
What is the lead time for BK/GMC-1.25A?
The standard lead time for BK/GMC-1.25A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!