- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GDB-1A
BK/GDB-1A
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE
Search Keywords: BKGDB1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GDB-1A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
837
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$3.74
50
$3.34
100
$3.27
300
$3.20
500 +
$3.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments