Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GDA-V-2A

Fuse Miniature Fast Acting 2A 250V Axial 5 X 20mm Ceramic Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 2A 250V Axial 5 X 20mm Ceramic Carton
Search Keywords: BKGDAV2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GDA-V-2A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 2 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GDA-V-2A discontinued?
Yes, BK/GDA-V-2A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GDA-V-2A RoHS compliant?
No, BK/GDA-V-2A is not RoHS compliant.
What is the lead time for BK/GDA-V-2A?
The standard lead time for BK/GDA-V-2A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.97
25
$4.72
50
$2.70
100
$1.57
250
$1.41
500
$1.29
1,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!