- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GBB-30-R
BK/GBB-30-R
Eaton Electronics / Bussmann
Fuse Miniature Very Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Very Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton CSA/UL
Search Keywords: BKGBB30R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GBB-30-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Very Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
680
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$13.53
25
$12.34
50
$12.21
100
$12.18
300
$12.15
500 +
$12.12
Click for Quote
Log in
to unlock special pricing