help desk software
Image is representational - see mfr. specs

Fuse Alarm Indicating Non-Time Delay Acting 4A 125V Holder Cartridge 6.3 X 32mm Fiber Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Alarm Indicating Non-Time Delay Acting 4A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords: BKGBA4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/GBA-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Alarm Indicating
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Non-Time Delay
  • Current Rating:
    4 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Fiber
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order:
5
Order Increment:
5
11 Weeks can ship 2/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$22.56
10
$21.59
25
$20.99
50
$20.42
100
$19.38
250
$18.90
500 +
$18.62
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
63
Minimum Order:
5