- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/ETF-125MA
BK/ETF-125MA
Eaton Electronics / Bussmann
Fuse Micro Slow Blow Acting 0.125A 250V Radial 8.35 X 7.7mm Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Micro Slow Blow Acting 0.125A 250V Radial 8.35 X 7.7mm Bulk
Search Keywords: BKETF125MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/ETF-125MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Micro
-
Fuse Size:8.35 x 7.7 mm
-
Acting:Slow Blow
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging