- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C519-2.5A
BK/C519-2.5A
Eaton Electronics / Bussmann
Fuse Subminiature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Subminiature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Carton
Search Keywords: BKC51925A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C519-2.5A
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$2.0300
500
$0.7446
1,000
$0.5814
5,000
$0.5080
10,000 +
$0.4804
Click for Quote
Log in
to unlock special pricing