help desk software
Image is representational - see mfr. specs

Fuse Blade Fast Acting 10A 32V Socket 19.3 X 5.25 X 12.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Blade Fast Acting 10A 32V Socket 19.3 X 5.25 X 12.5mm
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/ATC-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Blade
  • Fuse Size:
    19.3 x 5.25 x 12.5 mm
  • Acting:
    Fast
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    N/A
  • Mounting:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
125
4 Weeks can ship 12/22/25
Backorder
Price (USD)
Qty
Unit Price
125
$1.02
250
$0.94
500
$0.76
1,000
$0.72
4,000
$0.65
10,000 +
$0.61
Click for Quote
Log in to unlock special pricing