- Home ›
- All Products›
- BK-AHC-V2-6-R
Eaton Electronics / Bussmann
BK-AHC-V2-6-R
AHC 600V Fuse 6A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
AHC 600V Fuse 6A
Search Keywords: BKAHCV26R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-AHC-V2-6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is BK-AHC-V2-6-R RoHS compliant?
Yes, BK-AHC-V2-6-R is RoHS compliant.
What is the lead time for BK-AHC-V2-6-R?
The standard lead time for BK-AHC-V2-6-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
5
$8.54
25
$6.94
50
$6.92
100
$6.63
300
$6.08
500
$6.07
1,000
$5.92
2,500 +
$5.69
Click for Quote
Log in
to unlock special pricing