- Home ›
- All Products›
- BK-AHC-V2-10-R
BK-AHC-V2-10-R
Eaton Electronics / Bussmann
AHC 600V Fuse 10A
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
AHC 600V Fuse 10A
Search Keywords: BKAHCV210R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-AHC-V2-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$7.63
25
$6.40
100
$5.93
300
$5.44
500
$5.36
1,000
$5.28
2,500
$5.16
5,000 +
$5.08
Click for Quote
Log in
to unlock special pricing