- Home ›
- All Products›
- BK-AHCF-V-30-R
Eaton Electronics / Bussmann
BK-AHCF-V-30-R
AHC 500VAC/DC 30A FUSE
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
AHC 500VAC/DC 30A FUSE
Search Keywords: BKAHCFV30R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-AHCF-V-30-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is BK-AHCF-V-30-R RoHS compliant?
Yes, BK-AHCF-V-30-R is RoHS compliant.
What is the lead time for BK-AHCF-V-30-R?
The standard lead time for BK-AHCF-V-30-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$4.85
10
$4.61
25
$4.38
50
$4.16
100
$3.95
250
$3.75
500 +
$3.56
Click for Quote
Log in
to unlock special pricing