- Home ›
- All Products›
- BK-AHCF-V-18-R
Eaton Electronics / Bussmann
BK-AHCF-V-18-R
AHC 500VAC/DC 18 A FUSE
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
AHC 500VAC/DC 18 A FUSE
Search Keywords: BKAHCFV18R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-AHCF-V-18-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is BK-AHCF-V-18-R RoHS compliant?
Yes, BK-AHCF-V-18-R is RoHS compliant.
What is the lead time for BK-AHCF-V-18-R?
The standard lead time for BK-AHCF-V-18-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$5.48
50
$4.45
100
$4.25
300
$4.07
500
$3.90
1,000
$3.80
2,500
$3.70
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing