- Home ›
- All Products›
- BK-AHCF-18-R
Eaton Electronics / Bussmann
BK-AHCF-18-R
AHC 500VAC/DC 18 A FUSE
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
AHC 500VAC/DC 18 A FUSE
Search Keywords: BKAHCF18R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-AHCF-18-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is BK-AHCF-18-R RoHS compliant?
Yes, BK-AHCF-18-R is RoHS compliant.
What is the lead time for BK-AHCF-18-R?
The standard lead time for BK-AHCF-18-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$5.27
50
$4.28
100
$4.09
300
$3.91
500
$3.75
1,000
$3.65
2,500
$3.56
5,000 +
$3.51
Click for Quote
Log in
to unlock special pricing