- Home ›
- All Products›
- BK-AHC-3-R
BK-AHC-3-R
Eaton Electronics / Bussmann
AHC 600V Fuse 3A
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
AHC 600V Fuse 3A
Search Keywords: BKAHC3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-AHC-3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.44
50
$4.42
100
$4.22
300
$4.04
500
$3.88
1,000
$3.77
2,500
$3.68
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments