- Home ›
- All Products›
- BK-AHC-10-R
Eaton Electronics / Bussmann
BK-AHC-10-R
AHC 600V Fuse 10A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
AHC 600V Fuse 10A
Search Keywords: BKAHC10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-AHC-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is BK-AHC-10-R RoHS compliant?
Yes, BK-AHC-10-R is RoHS compliant.
What is the lead time for BK-AHC-10-R?
The standard lead time for BK-AHC-10-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$6.10
50
$4.95
100
$4.73
300
$4.53
500
$4.34
1,000
$4.23
2,500
$4.12
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing