help desk software
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 7.5A 250V Axial 6.3 X 32mm Glass

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 7.5A 250V Axial 6.3 X 32mm Glass
Search Keywords: BKAGCV712R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/AGC-V-7-1/2R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    7.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
34
12 Weeks can ship 2/16/26