- Home ›
- All Products›
- BK-ADC-V2-20-R
BK-ADC-V2-20-R
Eaton Electronics / Bussmann
500V High I.R. 20A Fuse
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
500V High I.R. 20A Fuse
Search Keywords: BKADCV220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-ADC-V2-20-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.08
25
$6.57
50
$6.47
100
$6.27
300
$5.75
500
$5.67
1,000
$5.59
2,500 +
$5.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments