help desk software

Fuse Fast Acting 8A 250V 7.14 X 31.75mm Ceramic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Fast Acting 8A 250V 7.14 X 31.75mm Ceramic
Search Keywords: BKABS8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/ABS-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    N/A
  • Fuse Size:
    7.14 x 31.75 mm
  • Acting:
    Fast
  • Current Rating:
    8 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/2/26
Backorder
Price (USD)
Qty
Unit Price
25
$48.96
50
$30.13
75
$23.85
100 +
$23.37
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
35
Minimum Order:
1