- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK1/TDC11-50-R
BK1/TDC11-50-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 0.05A 1000V Holder Cartridge 6.35 X 31.8mm Glass Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 0.05A 1000V Holder Cartridge 6.35 X 31.8mm Glass Carton
Search Keywords: BK1TDC1150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/TDC11-50-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature
-
Fuse Size:6.35 x 31.8 mm
-
Acting:Slow Blow
-
Current Rating:0.05 A
-
Maximum AC Voltage Rating:1000 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.81
50
$7.48
100
$7.43
250
$7.39
500
$7.35
750
$7.31
1,000 +
$7.28
Click for Quote
Log in
to unlock special pricing