- Home ›
- All Products›
- BK1/S505H-1.25-R
BK1/S505H-1.25-R
Eaton Electronics / Bussmann
FUSE CERM 1.25A 600VAC 400VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
FUSE CERM 1.25A 600VAC 400VDC
Search Keywords: BK1S505H125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/S505H-1.25-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.1900
250
$1.1700
500
$0.8772
750
$0.8262
1,000 +
$0.8058
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments