- Home ›
- All Products›
- BK1/S500-315-R
BK1/S500-315-R
Eaton Electronics / Bussmann
Fuse Miniature 0.315A 250V Fast 2-Pin Cartridge Holder Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature 0.315A 250V Fast 2-Pin Cartridge Holder Bag
Search Keywords: BK1S500315R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/S500-315-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
150
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$0.7308
250
$0.6129
1,000
$0.5672
3,000
$0.5205
5,000
$0.5110
8,000
$0.4973
10,000
$0.4899
15,000 +
$0.4825
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments