- Home ›
- All Products›
- BK1-AHC-2-R
Eaton Electronics / Bussmann
BK1-AHC-2-R
AHC 600V Fuse 2A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
AHC 600V Fuse 2A
Search Keywords: BK1AHC2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1-AHC-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is BK1-AHC-2-R RoHS compliant?
Yes, BK1-AHC-2-R is RoHS compliant.
What is the lead time for BK1-AHC-2-R?
The standard lead time for BK1-AHC-2-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
250
$9.69
500
$5.13
750
$3.61
1,000 +
$3.54
Click for Quote
Log in
to unlock special pricing